- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25C320-I/P
25C320-I/P
Microchip Technology
EEPROM - Serial-SPI - 32Kb (4K x 8) - 5V - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 32Kb (4K x 8) - 5V - 8-Pin PDIP - Tube
Search Keywords: 25C320IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25C320-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
60
Order Increment:
60
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1.0505
60
$0.9550
300
$0.8770
540
$0.8650
1,020
$0.8310
2,520
$0.7900
5,040
$0.7880
7,500
$0.7860
10,020 +
$0.7800
Click for Quote
Log in
to unlock special pricing
Alternative Packaging