- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA640-I/SN
25AA640-I/SN
Microchip Technology
EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: 25AA640ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA640-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
100
$0.843
300
$0.808
500
$0.797
1,000
$0.766
2,500
$0.728
5,000
$0.727
7,500
$0.725
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing
Alternative Packaging