- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA512T-I/SN
25AA512T-I/SN
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel
Search Keywords: 25AA512TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA512T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.b.2
-
Reel Pack:
3300 -
Data Retention:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,830
Ships today, if you order in
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
825
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$6.31
250
$6.30
500
$6.28
825
$6.26
1,650
$3.31
2,475
$2.27
3,300 +
$2.23
Click for Quote
Log in
to unlock special pricing