- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA512-I/SN
25AA512-I/SN
Microchip Technology
EEPROM - Serial SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - 20 MHz - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - 20 MHz - 8-Pin SOIC N - Tube
Search Keywords: 25AA512ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA512-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
100 -
Data Retention:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,620
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.95
500
$1.94
1,000
$1.90
2,500
$1.89
5,000
$1.88
7,500
$1.87
10,000 +
$1.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT