- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA512-I/MF
25AA512-I/MF
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin DFN-S EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin DFN-S EP - Tube
Search Keywords: 25AA512IMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA512-I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:3A991.b.1.b.2
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$2.24
120
$2.23
300
$2.18
540
$2.13
1,020
$2.12
2,520
$2.11
5,040
$2.10
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing