- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25AA320A-I/P
Microchip Technology
25AA320A-I/P
EEPROM - Serial-SPI - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-SPI - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Search Keywords: 25AA320AIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25AA320A-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 25AA320A-I/P RoHS compliant?
Yes, 25AA320A-I/P is RoHS compliant.
What is the lead time for 25AA320A-I/P?
The standard lead time for 25AA320A-I/P is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
60
$0.866
300
$0.795
540
$0.784
1,020
$0.753
2,520
$0.716
5,040
$0.714
7,500
$0.712
10,020 +
$0.707
Click for Quote
Log in
to unlock special pricing