Image is representational - see mfr. specs

25AA160DT-E/MS

Microchip Technology

SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, MSOP-8, RoHS

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, MSOP-8, RoHS
Search Keywords: 25AA160DTEMS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    25AA160DT-E/MS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
10 Pode enviar
MOQ para qtd. fora de estoque:
625
9 Weeks Pode enviar 10/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$1.6588
625
$1.5080
1 250
$0.9280
1 875
$0.7350
2 500 +
$0.7200
Click for Quote
Conecte-se para desbloquear preços especiais
Alternative Packaging
em estoque:
0
MIN ORDEM:
100

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!