- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 25A512T-I/SN
25A512T-I/SN
Microchip Technology
EEPROM - Serial-SPI - 512Kb (64K x 8) - 1.8V/2.5V - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-SPI - 512Kb (64K x 8) - 1.8V/2.5V - 8-Pin SOIC N - Tape&Reel
Search Keywords: 25A512TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:25A512T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
825
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$5.61
825
$5.10
1,650
$2.70
2,475
$1.90
3,300 +
$1.86
Click for Quote
Log in
to unlock special pricing
Alternative Packaging