- 首页 ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC32AT-I/SM
24LC32AT-I/SM
Microchip Technology
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel
产品说明书 附件 Notify Me
符合 RoHS 规定
REEL 包装
描述
+
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel
Search Keywords: 24LC32ATISM
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Microchip Technology
-
部件编号:24LC32AT-I/SM
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2100
产品指南
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
有存货: 0
工厂库存:
4,200
可以发货
缺货数量的起订量:
525
15 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
525
$0.6800
1,050
$0.5100
1,575
$0.4760
2,100 +
$0.4665
Click for Quote
Log in
解锁特价