- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC32AT-I/MC
24LC32AT-I/MC
Microchip Technology
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin DFN - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin DFN - Tape&Reel
Search Keywords: 24LC32ATIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC32AT-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,300
can ship 7/29/26
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.5205
1,000
$0.5135
3,300
$0.4810
6,600
$0.4691
9,900
$0.4680
13,200
$0.4634
16,500
$0.4623
26,400 +
$0.4578
Click for Quote
Log in
to unlock special pricing