- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC32A-I/P
Microchip Technology
24LC32A-I/P
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Search Keywords: 24LC32AIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC32A-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 24LC32A-I/P RoHS compliant?
Yes, 24LC32A-I/P is RoHS compliant.
What is the lead time for 24LC32A-I/P?
The standard lead time for 24LC32A-I/P is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,160
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
60
$0.557
300
$0.527
1,020
$0.517
2,520
$0.516
5,040
$0.515
7,500
$0.513
10,020
$0.512
15,000 +
$0.511
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT