- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC32A-E/SM
24LC32A-E/SM
Microchip Technology
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Search Keywords: 24LC32AESM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC32A-E/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
Order Increment:
90
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
90
$0.5672
270
$0.5205
540
$0.5192
1,080
$0.5135
2,520
$0.4872
5,040
$0.4810
7,560
$0.4691
15,030 +
$0.4634
Click for Quote
Log in
to unlock special pricing