- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC256-I/SNG
24LC256-I/SNG
Microchip Technology
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N
Search Keywords: 24LC256ISNG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC256-I/SNG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.157
300
$1.110
500
$1.095
1,000
$1.038
2,500
$1.000
5,000
$0.997
7,500
$0.988
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing