- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC256-I/P
24LC256-I/P
Microchip Technology
EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Search Keywords: 24LC256IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC256-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,480
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$1.17
300
$1.15
540
$1.14
1,020
$1.13
2,520
$1.12
5,040
$1.11
7,500
$1.10
10,020 +
$1.09
Click for Quote
Log in
to unlock special pricing