- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC256-E/P
24LC256-E/P
Microchip Technology
EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube
Search Keywords: 24LC256EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC256-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
3,273
can ship
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
60
$1.031
300
$1.004
540
$1.001
1,020
$0.979
2,520
$0.963
5,040
$0.960
7,500
$0.957
10,020 +
$0.955
Click for Quote
Log in
to unlock special pricing