- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC16BT-I/OT
Microchip Technology
24LC16BT-I/OT
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel
Search Keywords: 24LC16BTIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC16BT-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 24LC16BT-I/OT RoHS compliant?
Yes, 24LC16BT-I/OT is RoHS compliant.
What is the lead time for 24LC16BT-I/OT?
The standard lead time for 24LC16BT-I/OT is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
1000
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1,000
$0.3344
3,000
$0.3278
6,000
$0.3270
9,000
$0.3262
12,000
$0.3253
15,000
$0.3245
27,000
$0.3237
51,000 +
$0.3229
Click for Quote
Log in
to unlock special pricing