- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC16B-I/SN
24LC16B-I/SN
Microchip Technology
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - -40°C to +85°C - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead SOIC - -40°C to +85°C - Tube
Search Keywords: 24LC16BISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC16B-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4030
500
$0.3699
1,000
$0.3649
2,500
$0.3506
5,000
$0.3418
7,500
$0.3409
10,000
$0.3333
15,000 +
$0.3325
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT