- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC16B-I/MS
24LC16B-I/MS
Microchip Technology
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead MSOP - -40°C to +85°C - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead MSOP - -40°C to +85°C - Tube
Search Keywords: 24LC16BIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC16B-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Can Ship immediately
Manufacturer Stock:
27,840
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
100
$0.3471
500
$0.3329
1,000
$0.3308
2,500
$0.3246
5,000
$0.3208
7,500
$0.3200
10,000
$0.3172
15,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing