- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC16BHT-I/OT
24LC16BHT-I/OT
Microchip Technology
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - Half Array Write Protection - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - Half Array Write Protection - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel
Search Keywords: 24LC16BHTIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC16BHT-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
1000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2755
3,000
$0.2687
6,000
$0.2655
9,000
$0.2649
12,000
$0.2625
15,000
$0.2619
27,000
$0.2611
51,000 +
$0.2597
Click for Quote
Log in
to unlock special pricing