- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC128-E/MS
Microchip Technology
24LC128-E/MS
EEPROM - Serial-I²C - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube
Search Keywords: 24LC128EMS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 24LC128-E/MS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Data Retention: | 200(Min) Year |
Product Guides
+
Frequently Asked Questions
Is 24LC128-E/MS RoHS compliant?
Yes, 24LC128-E/MS is RoHS compliant.
What is the lead time for 24LC128-E/MS?
The standard lead time for 24LC128-E/MS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$0.715
300
$0.700
500
$0.696
1,000
$0.683
2,500
$0.667
5,000
$0.666
7,500
$0.664
10,000 +
$0.662
Click for Quote
Log in
to unlock special pricing