- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24LC08B-I/P
24LC08B-I/P
Microchip Technology
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +85°C - 8-lead PDIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 2.5-5.5V - -40°C to +85°C - 8-lead PDIP
Search Keywords: 24LC08BIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24LC08B-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.4761
60
$0.4328
300
$0.4143
1,020
$0.3919
2,520
$0.3766
5,040
$0.3671
7,500
$0.3662
10,020
$0.3580
15,000 +
$0.3571
Click for Quote
Log in
to unlock special pricing