- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC64F-I/MS
24FC64F-I/MS
Microchip Technology
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin MSOP - Tube
Search Keywords: 24FC64FIMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC64F-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
100
$0.3830
500
$0.3673
1,000
$0.3650
2,500
$0.3561
5,000
$0.3540
7,500
$0.3531
10,000
$0.3500
15,000 +
$0.3491
Click for Quote
Log in
to unlock special pricing
Alternative Packaging