- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC515-I/SM
Microchip Technology
24FC515-I/SM
CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIJ - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS EEPROM - Serial-I²C - 512Kb (64K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - 8-Pin SOIJ - Tube
Search Keywords: 24FC515ISM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC515-I/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 24FC515-I/SM RoHS compliant?
Yes, 24FC515-I/SM is RoHS compliant.
What is the lead time for 24FC515-I/SM?
The standard lead time for 24FC515-I/SM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Buy all 70 in-stock or the regular minimum order quantity of 90
Manufacturer Stock:
7,920
can ship
Stock lot only:
70
Minimum Order Quantity:
90
Order Increment:
90
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$2.167
90
$1.970
180
$1.900
270
$1.890
540
$1.860
1,080
$1.790
2,520
$1.780
5,040
$1.770
7,560 +
$1.750
Click for Quote
Log in
to unlock special pricing