- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC128-I/MS
Microchip Technology
24FC128-I/MS
EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin MSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin MSOP - Tube
Search Keywords: 24FC128IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC128-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 24FC128-I/MS RoHS compliant?
Yes, 24FC128-I/MS is RoHS compliant.
What is the lead time for 24FC128-I/MS?
The standard lead time for 24FC128-I/MS is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$0.5373
300
$0.4931
1,000
$0.4865
2,500
$0.4615
5,000
$0.4557
7,500
$0.4444
10,000
$0.4433
15,000 +
$0.4390
Click for Quote
Log in
to unlock special pricing