- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC02-I/MS
24FC02-I/MS
Microchip Technology
EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tube
Search Keywords: 24FC02IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC02-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$0.2627
100
$0.2388
1,000
$0.2192
2,500
$0.2162
5,000
$0.2051
7,500
$0.2025
25,000
$0.1975
50,000 +
$0.1951
Click for Quote
Log in
to unlock special pricing
Alternative Packaging