- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24FC02-E/P
24FC02-E/P
Microchip Technology
EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin DIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin DIP - Tube
Search Keywords: 24FC02EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24FC02-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.4433
60
$0.4030
540
$0.3699
1,020
$0.3649
2,520
$0.3506
5,040
$0.3418
7,500
$0.3409
10,020
$0.3333
15,000 +
$0.3325
Click for Quote
Log in
to unlock special pricing