- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW640T-I/OT
24CW640T-I/OT
Microchip Technology
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: 24CW640TIOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW640T-I/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,250
Can Ship immediately
Manufacturer Stock:
29,053
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4018
1,000
$0.3992
3,000
$0.3872
6,000
$0.3862
9,000
$0.3828
12,000
$0.3819
15,000
$0.3807
27,000 +
$0.3798
Click for Quote
Log in
to unlock special pricing