- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW640T-I/MUY
24CW640T-I/MUY
Microchip Technology
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel
Search Keywords: 24CW640TIMUY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW640T-I/MUY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Data Retention:200(Min) Year
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
11 Weeks
can ship
7/24/26