- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW160T-I/ST
24CW160T-I/ST
Microchip Technology
EEPROM - Serial-I²C - 16K-bit (2K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 16K-bit (2K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel
Search Keywords: 24CW160TIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW160T-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
625
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.5060
625
$0.4600
1,250
$0.3450
1,875
$0.3220
2,500 +
$0.3156
Click for Quote
Log in
to unlock special pricing
Alternative Packaging