- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW1280T-I/SN
24CW1280T-I/SN
Microchip Technology
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial-I2C 128K-bit 16K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Search Keywords: 24CW1280TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW1280T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,300
can ship
Minimum Order Quantity:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.575
1,000
$0.568
3,300
$0.532
6,600
$0.519
9,900
$0.517
13,200
$0.512
16,500
$0.511
26,400 +
$0.506
Click for Quote
Log in
to unlock special pricing