- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24CW1280-I/ST
24CW1280-I/ST
Microchip Technology
EEPROM - Serial-I²C - 128K-bit (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 128K-bit (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 24CW1280IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24CW1280-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29,600
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.642
300
$0.589
1,000
$0.581
2,500
$0.544
5,000
$0.543
7,500
$0.531
10,000
$0.530
15,000 +
$0.524
Click for Quote
Log in
to unlock special pricing