- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C65/SM
24C65/SM
Microchip Technology
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 5V - 8-Pin SOIJ - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 5V - 8-Pin SOIJ - Tube
Search Keywords: 24C65SM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C65/SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
90
Order Increment:
90
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2.409
90
$2.190
180
$2.110
270
$2.100
540
$2.050
1,080
$1.980
2,520
$1.970
5,040
$1.950
7,560 +
$1.930
Click for Quote
Log in
to unlock special pricing