- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C65-I/P
24C65-I/P
Microchip Technology
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 5V - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 64K-bit (8K x 8) - 5V - 8-Pin PDIP - Tube
Search Keywords: 24C65IP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C65-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$2.574
60
$2.340
120
$2.270
300
$2.180
540
$2.130
1,020
$2.050
2,520
$2.040
5,040
$2.020
7,500 +
$2.000
Click for Quote
Log in
to unlock special pricing