- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C02CT-I/SN
24C02CT-I/SN
Microchip Technology
EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin SOIC N - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin SOIC N - Tape&Reel
Search Keywords: 24C02CTISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C02CT-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
1000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2755
3,300
$0.2671
6,600
$0.2655
9,900
$0.2649
13,200
$0.2625
16,500
$0.2619
26,400
$0.2611
52,800 +
$0.2597
Click for Quote
Log in
to unlock special pricing