- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C02C/SN
24C02C/SN
Microchip Technology
EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin SOIC N - Tube
Search Keywords: 24C02CSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C02C/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Manufacturer Stock:
20,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.3443
500
$0.3249
1,000
$0.3200
2,500
$0.3176
5,000
$0.3161
7,500
$0.3153
10,000
$0.3132
15,000 +
$0.3124
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT