- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C02C/P
Microchip Technology
24C02C/P
EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - 8-Pin PDIP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C02C/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
60 -
Data Retention:200(Min) Year