- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24C01C-I/MC
24C01C-I/MC
Microchip Technology
EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - 8-Pin DFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 1K-bit (128 x 8) - 5V - 8-Pin DFN EP - Tube
Search Keywords: 24C01CIMC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24C01C-I/MC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.5418
150
$0.4925
600
$0.4521
1,050
$0.4459
2,550
$0.4231
5,100
$0.4177
7,500
$0.4167
10,050
$0.4074
15,000 +
$0.4064
Click for Quote
Log in
to unlock special pricing
Alternative Packaging