- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA32A-I/P
24AA32A-I/P
Microchip Technology
EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube
Search Keywords: 24AA32AIP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA32A-I/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
60
$0.4309
300
$0.4133
1,020
$0.4106
2,520
$0.4006
5,040
$0.3983
7,500
$0.3938
10,020
$0.3928
15,000 +
$0.3916
Click for Quote
Log in
to unlock special pricing