- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA256-I/ST
24AA256-I/ST
Microchip Technology
EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 256Kb (32K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin TSSOP - Tube
Search Keywords: 24AA256IST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA256-I/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.937
300
$0.918
500
$0.912
1,000
$0.890
2,500
$0.875
5,000
$0.873
7,500
$0.870
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing