- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA16/P
24AA16/P
Microchip Technology
Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 8-lead PDIP - 0 to 70°C - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Serial EEPROM - 16KB - I²C - 1.7 to 5.5V - 400kHz - 8-lead PDIP - 0 to 70°C - Tube
Search Keywords: 24AA16P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA16/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,140
can ship
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$0.4328
300
$0.4143
1,020
$0.3919
2,520
$0.3766
5,040
$0.3671
7,500
$0.3662
10,020
$0.3580
15,000 +
$0.3571
Click for Quote
Log in
to unlock special pricing