- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA128-I/MF
24AA128-I/MF
Microchip Technology
EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 128Kb (16K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DFN-S - Tube
Search Keywords: 24AA128IMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA128-I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Data Retention:200(Min) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
60
Order Increment:
60
15 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.2474
60
$1.1340
300
$1.0410
540
$1.0270
1,020
$0.9740
2,520
$0.9380
5,040
$0.9360
7,500
$0.9270
10,020 +
$0.9250
Click for Quote
Log in
to unlock special pricing