- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA1026-I/SN
Microchip Technology
24AA1026-I/SN
EEPROM - Serial-I²C - 1Mb (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 1Mb (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: 24AA1026ISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA1026-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:200(Min) Year
Product Guides
+
Frequently Asked Questions
Is 24AA1026-I/SN RoHS compliant?
Yes, 24AA1026-I/SN is RoHS compliant.
What is the lead time for 24AA1026-I/SN?
The standard lead time for 24AA1026-I/SN is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Manufacturer Stock:
1,124
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$3.44
50
$3.29
100
$3.23
300
$3.19
500
$3.14
1,000
$3.13
2,500
$3.12
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing