- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- 24AA08/S15K
24AA08/S15K
Microchip Technology
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 1.7-5.5V - 0° to +70°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 1.7-5.5V - 0° to +70°C
Search Keywords: 24AA08S15K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:24AA08/S15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
100
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$0.3776
100
$0.3433
500
$0.3151
1,000
$0.3143
2,500
$0.2987
5,000
$0.2911
7,500
$0.2904
10,000
$0.2897
15,000 +
$0.2839
Click for Quote
Log in
to unlock special pricing