Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23LC512-I/ST

A 512Kbit SPI Serial SRAM with a 64K x 8-bit organization, featuring SDI and SQI interface support for higher data rates.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 512Kbit SPI Serial SRAM with a 64K x 8-bit organization, featuring SDI and SQI interface support for higher data rates.
Search Keywords: 23LC512IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23LC512-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Address Bus Width:
    16 bit
  • Dimension:
    3 x 4.4 x 1 mm
  • Family:
    23LC512
  • Data Rate Architecture:
    N/A
  • Density in Bits:
    524288 bit
  • Density:
    512 Kbit
  • Architecture:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23LC512-I/ST RoHS compliant?
Yes, 23LC512-I/ST is RoHS compliant.
What is the lead time for 23LC512-I/ST?
The standard lead time for 23LC512-I/ST is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.72
300
$1.70
500
$1.69
1,000
$1.68
2,500
$1.67
5,000
$1.66
7,500
$1.65
10,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!