Available Replacements
Alternatif paketleme
23LC512T-E/SN 23LC512T-E/SN Microchip Technology
23LC512T-E/SN

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23LC512-E/SN

SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns Automotive 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns Automotive 8-Pin SOIC N - Tube
Search Keywords: 23LC512ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23LC512-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 23LC512
Data Rate Architecture: SDR13166
Dimension: 4.9 x 3.9 x 1.2513169mm(Min)mm
Address Bus Width: 16 bit
Density: 512 Kbit
Density in Bits: 524288 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23LC512-E/SN RoHS compliant?
Yes, 23LC512-E/SN is RoHS compliant.
What is the lead time for 23LC512-E/SN?
The standard lead time for 23LC512-E/SN is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.79
300
$1.72
500
$1.70
1,000
$1.62
2,500
$1.61
5,000
$1.60
7,500
$1.59
10,000 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!