- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- RAM ›
- 23K640-I/ST
Microchip Technology
23K640-I/ST
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin TSSOP - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | 23K640-I/ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542320051 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Data Rate Architecture: | SDR |
| Density in Bits: | 65536 bit |
| Density: | 64 Kbit |
| Dimension: | 3 x 4.4 x 1 mm |
| Family: | 23K640 |
| Address Bus Width: | 16 bit |