Available Replacements
Alternative Packaging
23K640-I/P 23K640-I/P Microchip Technology
23K640-I/P

Microchip Technology

In Stock: 180

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23K640-E/P

SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin PDIP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin PDIP - Tube
Search Keywords: 23K640EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    23K640-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Data Rate Architecture:
    SDR13166
  • Dimension:
    9.27 x 6.35 x 3.313169mmmm
  • Address Bus Width:
    16 bit
  • Density:
    64 Kbit
  • Density in Bits:
    65536 bit
  • Architecture:
    N/A
  • Family:
    23K640
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23K640-E/P RoHS compliant?
Yes, 23K640-E/P is RoHS compliant.
What is the lead time for 23K640-E/P?
The standard lead time for 23K640-E/P is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
60
$0.881
300
$0.808
540
$0.797
1,020
$0.766
2,520
$0.728
5,040
$0.727
7,500
$0.725
10,020 +
$0.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!