Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23K256T-E/ST

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel
Search Keywords: 23K256TEST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23K256T-E/ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Address Bus Width: 16 bit
Data Rate Architecture: SDR13166
Density: 256 Kbit
Dimension: 3 x 4.4 x 113169mmmm
Family: 23K256
Density in Bits: 262144 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23K256T-E/ST RoHS compliant?
Yes, 23K256T-E/ST is RoHS compliant.
What is the lead time for 23K256T-E/ST?
The standard lead time for 23K256T-E/ST is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
625
$3.60
1,250
$1.91
1,875
$1.34
2,500 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!