Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23K256-E/SN

SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin SOIC N - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin SOIC N - Tube
Search Keywords: 23K256ESN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23K256-E/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 23K256
Address Bus Width: 1 bit
Dimension: 4.9 x 3.9 x 1.25(Min) mm
Density: 256 Kbit
Density in Bits: 262144 bit
Data Rate Architecture: SDR
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23K256-E/SN RoHS compliant?
Yes, 23K256-E/SN is RoHS compliant.
What is the lead time for 23K256-E/SN?
The standard lead time for 23K256-E/SN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,696 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.41
300
$1.36
500
$1.34
1,000
$1.27
2,500
$1.26
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!