Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

23A640T-I/SN

SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin SOIC N - Tape&Reel
Search Keywords: 23A640TISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: 23A640T-I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Density in Bits: 65536 bit
Family: 23A640
Data Rate Architecture: SDR13166
Address Bus Width: 16 bit
Density: 64 Kbit
Dimension: 4.9 x 3.9 x 1.2513169mm(Min)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 23A640T-I/SN RoHS compliant?
Yes, 23A640T-I/SN is RoHS compliant.
What is the lead time for 23A640T-I/SN?
The standard lead time for 23A640T-I/SN is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
20 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
825
$1.378
1,650
$0.848
2,475
$0.671
3,300 +
$0.658
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!